Murata GJM0225C1C180JB01L

CAP CER 18PF 16V NP0 01005 / 18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0225C1C180JB01L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GJM0225C1C180JB01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.044
$ 0.044
Stock
162,548
200,197
200,197
Authorized Distributors
4
2
2
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
-
-
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
200 µm
200 µm
200 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0402 Paper T/R
TAIYO YUDENUMK105CG180JV-F
0402 18 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C180JB5NNNC
50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 18 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
25V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0225C1C180JB01L provided by its distributors.

CAP CER 18PF 16V NP0 01005 / 18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
01005 (0402Metric) CERAMIC CAPACITOR GJM 16V 18pF ±5% C0G NP0
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 18pF 16volts C0G +/-5%
Ceramic Capacitor, YES, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402M/01005
CAP, 18PF, 16V, MLCC, 01005; Capacitance: 18pF; Voltage Rating: 16V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH