Murata GJ821BR71H105KA12L

Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125C T/R
$ 0.106
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJ821BR71H105KA12L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata GJ821BR71H105KA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.057
$ 0.057
Stock
984,122
51,498,796
51,498,796
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX08055C105KAT2A
0805 STANDARD 1UF CERAMIC MULTILAYER CAPACITOR,50V,+125C, X7R DIELECTRIC,+/-10%
TAIYO YUDENGMK212B7105KG-T
35V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK212B7105KGHT
50V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJ821BR71H105KA12L provided by its distributors.

Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125C T/R
0805 1 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR GJ8 50V 1muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2012M/0805
Cap, 1Uf, 50V, Mlcc, 0805; Capacitance:1Μf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Gj8 Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata GJ821BR71H105KA12L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJ821BR71H105KA12L.