
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GCQ1555C1HR70CB01D | 3,880 | 1 | |||||||||
| Verical | GCQ1555C1HR70CB01D | 3,880 | 365 | |||||||||
| DigiKey | 490-17559-1-ND | 8,882 | 1 | Cut Tape | ||||||||
| Avnet | GCQ1555C1HR70CB01D | 0 | 10K | 10h | ||||||||
| TTI Europe | GCQ1555C1HR70CB01D | 0 | 10K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Murata GCQ1555C1HR70CB01D.
Download Murata GCQ1555C1HR70CB01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCQ1555C1HR70CB01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCQ1555C1HR70CB01D.