Murata GCQ1555C1H3R1WB01D

Cap Ceramic 3.1pF 50V C0G 0.05pF Pad SMD 0402 125C T/R Automotive AEC-Q200
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCQ1555C1H3R1WB01D.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCQ1555C1H3R1WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.031
Stock
18,160
150,631
Authorized Distributors
4
6
Capacitance
3.1 pF
3.1 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCQ1555C1H3R1WB01D provided by its distributors.

Cap Ceramic 3.1pF 50V C0G 0.05pF Pad SMD 0402 125C T/R Automotive AEC-Q200
Ceramic Capacitor, YES, Ceramic, 50V, 1.6129% +Tol, 1.6129% -Tol, C0G, 30ppm/Cel TC, 0.0000031uF, Surface Mount, 1005M/0402
CAP CER 3.1PF 50V C0G/NP0 0402
GCQ 0402 C0G 3.1PF 50V ±0.05PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH