Murata GCQ1555C1H240FB01D

Cap Ceramic 24pF 50V C0G 1% Pad SMD 0402 125C Automotive T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCQ1555C1H240FB01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+53.22%

CAD Models

Download Murata GCQ1555C1H240FB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.029
$ 0.029
Stock
22,051
1,113,825
1,113,825
Authorized Distributors
6
6
6
Capacitance
24 pF
24 pF
24 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCQ1555C1H240FB01D provided by its distributors.

Cap Ceramic 24pF 50V C0G 1% Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 1005M/0402
Cap, 24Pf, 50V, 0402, C0G/Np0 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCQ1555C1H240FB01D
电容, 24PF, 50V, 0402, C0G / NP0;
24pF ¡À1% C0G(NP0) 50V 0402 1mm*500¦Ìm*500¦Ìm
CapCeramic 24pF 50VC0G 1% Pad SMD 0402 125°C Automotive T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH