Murata GCQ1555C1H1R9CB01D

Cap Ceramic 1.9pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR Automotive T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCQ1555C1H1R9CB01D.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

Ciiva

Inventory History

3 month trend:
-0.03%

CAD Models

Download Murata GCQ1555C1H1R9CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.013
$ 0.013
Stock
593,683
250,284
250,284
Authorized Distributors
6
6
6
Capacitance
1.9 pF
1.9 pF
1.9 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCQ1555C1H1R9CB01D provided by its distributors.

Cap Ceramic 1.9pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR Automotive T/R
CAP CER 1.9PF 50V C0G/NP0 0402
Ceramic Capacitor, YES, Ceramic, 50V, 13.1579% +Tol, 13.1579% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 1005M/0402
1.9pF ¡À0.25pF C0G(NP0) 50V 0402 1mm*500¦Ìm*500¦Ìm
GCQ 0402 C0G 1.9PF 50V ±0.25PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH