Murata GCQ1555C1H110GB01D

Cap Ceramic 11pF 50V C0G 2% Pad SMD 0402 125C Low ESR Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCQ1555C1H110GB01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata GCQ1555C1H110GB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.027
$ 0.027
Stock
9,339
117,463
117,463
Authorized Distributors
4
6
6
Capacitance
11 pF
11 pF
11 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCQ1555C1H110GB01D provided by its distributors.

Cap Ceramic 11pF 50V C0G 2% Pad SMD 0402 125C Low ESR Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 1005M/0402
CAP CER 11PF 50V C0G/NP0 0402
CAP, 11PF, 50V, MLCC, 0402;
GCQ 0402 C0G 11PF 50V 2% A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH