
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GCQ1555C1H100FB01D | 880 | 10 | Cut Tape | ||||||||
| Future Electronics | GCQ1555C1H100FB01D | 10,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 490-GCQ1555C1H100FB01DCT-ND | 321 | 1 | Cut Tape | ||||||||
| TME | GCQ1555C1H100FB01D | 0 | 10K | 3h | ||||||||
| TTI | GCQ1555C1H100FB01D | 0 | 10K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Murata GCQ1555C1H100FB01D.
Download Murata GCQ1555C1H100FB01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCQ1555C1H100FB01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCQ1555C1H100FB01D.