
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCM32EL8EH106KA07KCT-ND | 5,126 | 1 | Cut Tape | ||||||||
| TME | GCM32EL8EH106KA07K | 0 | 4K | 6h | ||||||||
| Avnet | GCM32EL8EH106KA07K | 0 | 4K | 19h | ||||||||
| Arrow Electronics | GCM32EL8EH106KA07K | 0 | 4K | |||||||||
| Farnell | GCM32EL8EH106KA07K | 0 | 20K | Cut Tape | 17h |
Download datasheets and manufacturer documentation for Murata GCM32EL8EH106KA07K.
Download Murata GCM32EL8EH106KA07K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCM32EL8EH106KA07K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM32EL8EH106KA07K.