Murata GCM32A7U2J222JX01D

1210 2.2 nF 630 V ±5 % Tolerance U2J SMT Multilayer Ceramic Capacitor
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32A7U2J222JX01D.

Geoflip

Datasheet4 pages5 years ago

_legacy Avnet

Ciiva

Farnell

TME

Inventory History

3 month trend:
-0.89%

CAD Models

Download Murata GCM32A7U2J222JX01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.134
Stock
27,245
120,098
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1210 2.2 nF 630 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
630V 2.2nF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 250V U2J 5% Pad SMD 0805 125C T/R

Descriptions

Descriptions of Murata GCM32A7U2J222JX01D provided by its distributors.

1210 2.2 nF 630 V ±5 % Tolerance U2J SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 630V U2J 5% Pad SMD 1210 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0022uF, Surface Mount, 3225M/1210
CAP, AEC-Q200, 2200PF, 630V, MLCC, 1210;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH