Murata GCM31MR71H104KA37L

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 3216M/1206
$ 0.149
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31MR71H104KA37L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM31MR71H104KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.065
Stock
73,351
264,926
Authorized Distributors
2
5
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
1.15 mm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX12065C104KAZ2A
1206 FLEXITERM 100NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
50V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C104KAT2A
1206 100nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C104KAT4A
1206 100 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31B104KBCNNNC
50V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM31MR71H104KA37L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 3216M/1206
CERAMIC CAPACITOR 1206 ceramic capacitor 15% ppm/C 10% 100nF 50V
100nF ¡À10% X7R 50V 1206 3.2mm*1.6mm*1.15mm
CAP CER 0.1UF 50V X7R 1206
CAP CER / Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH