Murata GCM31CR71E475KA55K

CAP CER 4.7UF 25V X7R 1206 / 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31CR71E475KA55K.

Newark

Datasheet4 pages6 years ago

Ciiva

TME

Inventory History

3 month trend:
+283%

CAD Models

Download Murata GCM31CR71E475KA55K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.071
$ 0.071
Stock
538,684
5,564,798
5,564,798
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC1206C475K3RACTU
25V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1206 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
C Series 1206 4.7 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENTMK316AB7475KL-T
25V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric]
25V 4.7uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM31CR71E475KA55K provided by its distributors.

CAP CER 4.7UF 25V X7R 1206 / 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1206 125C Automotive T/R
Cap Ceramic 4.7uF 25V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
Cap, Aec-Q200, 4.7Uf, 25V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31CR71E475KA55K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM31CR71E475KA55K.