
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCM31CR71A226KE02KCT-ND | 75,299 | 1 | Cut Tape | ||||||||
| Newark | GCM31CR71A226KE02K | 35,357 | 10 | Cut Tape | ||||||||
| Future Electronics | GCM31CR71A226KE02K | 60,000 | 6K | Tape & Reel | ||||||||
| TME | GCM31CR71A226KE02K | 0 | 6K | 18h | ||||||||
| TTI | GCM31CR71A226KE02K | 0 | 6K | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Murata GCM31CR71A226KE02K.
Download Murata GCM31CR71A226KE02K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCM31CR71A226KE02K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM31CR71A226KE02K.