Murata GCM31A7U3A121JX01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 120pF 1Kvolt U2J 5%
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31A7U3A121JX01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

CAD Models

Download Murata GCM31A7U3A121JX01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.05
Stock
21,731
56,795
Authorized Distributors
3
5
Capacitance
120 pF
120 pF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1kV 120pF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 120pF 250Volts U2J 5%

Descriptions

Descriptions of Murata GCM31A7U3A121JX01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 120pF 1Kvolt U2J 5%
CERAMIC CAPACITOR ceramic capacitor -750+/-120ppm/Cel ppm/C 5% 120pF 1kV
Ceramic Capacitor, YES, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00012uF, Surface Mount, 3216M/1206
CAP CER 120PF 1KV U2J 1206
GCM 1206 U2J 120PF 1KV 5%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH