Murata GCM31A7U3A101JX01D

Cap Ceramic 100pF 1000V U2J 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31A7U3A101JX01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM31A7U3A101JX01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.081
$ 0.081
Stock
38,533
1,620,195
1,620,195
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
U2J
U2J
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM31A7U3A101JX01D provided by its distributors.

Cap Ceramic 100pF 1000V U2J 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
CERAMIC CAPACITOR ceramic capacitor -750+/-120ppm/Cel ppm/C 0.0001muF
Ceramic Capacitor, YES, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0001uF, Surface Mount, 3216M/1206
CAP, MLCC, 100PF, U2J, 1KV, 1206;
KC 100pF 1206 5% 1000V N750AECQ
100pF ¡À5% U2J 1KV 1206 3.2mm*1.6mm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH