
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-5042-1-ND | 2,845 | 1 | Cut Tape | ||||||||
| TME | GCM31A7U2J680JX01D | 0 | 4K | 13h | ||||||||
| Avnet | GCM31A7U2J680JX01D | 0 | 4K | 1d | ||||||||
| Arrow Electronics | GCM31A7U2J680JX01D | 0 | 4K | |||||||||
| Farnell | GCM31A7U2J680JX01D | 0 | 4K | Tape & Reel | 22h |
Download Murata GCM31A7U2J680JX01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: