Murata GCM31A5C3A471FX01D

Cap, Mlcc, 470Pf, C0G/Np0, 1Kv, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31A5C3A471FX01D
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31A5C3A471FX01D.

TME

Datasheet66 pages16 years ago

Inventory History

3 month trend:
-7.59%

CAD Models

Download Murata GCM31A5C3A471FX01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.138
Stock
22,093
220,443
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
1 %
1 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-12-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM31A5C3A471FX01D provided by its distributors.

Cap, Mlcc, 470Pf, C0G/Np0, 1Kv, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31A5C3A471FX01D
Ceramic Capacitor, YES, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 3216M/1206
Capacitor, MLCC, 470PF, C0G/NP0, 1KV, 1206;
Capacitor Ceramic Multilayer (MLCC)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH