
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | GCM31A5C3A101FX01D | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 490-GCM31A5C3A101FX01DCT-ND | 12,740 | 1 | Cut Tape | ||||||||
| TME | GCM31A5C3A101FX01D | 0 | 4K | 8h | ||||||||
| TTI | GCM31A5C3A101FX01D | 0 | 4K | Tape & Reel | 21h | |||||||
| Avnet | GCM31A5C3A101FX01D | 0 | 4K | 4d |
Download datasheets and manufacturer documentation for Murata GCM31A5C3A101FX01D.
Download Murata GCM31A5C3A101FX01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata GCM31A5C3A101FX01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM31A5C3A101FX01D.