Murata GCM3195C1H272JA16D

Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 1206 125C Automotive T/R
$ 0.192
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM3195C1H272JA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM3195C1H272JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.116
Stock
6,626
1,360,688
Authorized Distributors
3
4
Capacitance
2.7 nF
2.7 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 1206 125C T/R
Yageo GroupC1206C272J5GACTU
Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
50V 2.7nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 2.7 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C272J1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206
KYOCERA AVX12065A272JAT2A
1206 2.7 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM3195C1H272JA16D provided by its distributors.

Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 3216M/1206
CAP CER 2700PF 50V C0G/NP0 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH