Murata GCM21BR71H223KA37L

CAP CER 0.022UF 50V X7R 0805 / 0.022 μF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR71H223KA37L.

CAD Models

Download Murata GCM21BR71H223KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.084
Stock
151,267
323,787
323,787
Authorized Distributors
1
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX08055C223KAT2A
0805 22 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C223K5RACTU
Ceramic capacitor, 22 nF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C223K5RAC7800
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0805 10% AEC-Q200
50V 22nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C223KAZ2A
Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Samsung Electro-MechanicsCL21B223KBANNNC
50V 22nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM21BR71H223KA37L provided by its distributors.

CAP CER 0.022UF 50V X7R 0805 / 0.022 μF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2012M/0805
0805 CERAMIC CAPACITOR ceramic capacitor 50V 22nF 10% 15% ppm/C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH