Murata GCM21BR71E334KA37L

Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR71E334KA37L.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

TME

Inventory History

3 month trend:
-0.42%

CAD Models

Download Murata GCM21BR71E334KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.041
$ 0.041
Stock
121,175
662,583
662,583
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C334K3RACTU
0805 C 330NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
Samsung Electro-MechanicsCL21B334KAFNNNE
25V 330nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 330nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 0.33 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX08053C334KAT2A
0805 330 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM21BR71E334KA37L provided by its distributors.

Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 25V 0.33muF ±10% X7R
Cap Ceramic 0.33uF 25V X7R 10% SMD 0805 125°C Embossed T/R
Cap, Mlcc, 0.33Uf, X7R, 25V, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM21BR71E334KA37L
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2012M/0805
Chip Capacitor (MLCC) 0805 330nF ±10% 25V X7R
CAP, MLCC, 0.33UF, X7R, 25V, 0805;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM21BR71E334KA37L.