Murata GCM21BL81H104KA37L

Cap Ceramic 0.1uF 50V X8L 10% Pad SMD 0805 150C Automotive T/R
$ 0.113
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BL81H104KA37L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-15.27%

CAD Models

Download Murata GCM21BL81H104KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.064
Stock
157,135
597,130
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
X8L
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 100nF X8L ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035L104K4T2A
50V 100nF X8L ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM21BL81H104KA37L provided by its distributors.

Cap Ceramic 0.1uF 50V X8L 10% Pad SMD 0805 150C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 0.1muF ±10% X8L
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 2012M/0805
100nF ¡À10% X8L 50V 0805 2mm*1.25mm*1.25mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH