
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | GCM21BL81C105KA58K | 210,000 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | GCM21BL81C105KA58K | 120,000 | 10K | |||||||||
| TME | GCM21BL81C105KA58K | 0 | 10K | 21h | ||||||||
| Avnet | GCM21BL81C105KA58K | 0 | 10K | 2d | ||||||||
| Worldway Electronics | GCM21BL81C105KA58K | 29,935 | 7 | 22h |
Download datasheets and manufacturer documentation for Murata GCM21BL81C105KA58K.
Download Murata GCM21BL81C105KA58K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCM21BL81C105KA58K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM21BL81C105KA58K.