
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCM21BD70J226ME36L | 0 | 3K | 2d | ||||||||
| TTI | GCM21BD70J226ME36L | 0 | 3K | Tape & Reel | 3d | |||||||
| TTI Europe | GCM21BD70J226ME36L | 0 | 15K | Tape & Reel | 4d | |||||||
| Avnet | GCM21BD70J226ME36L | 0 | 3K | 11h | ||||||||
| Arrow Electronics | GCM21BD70J226ME36L | 0 | 3K |
Download datasheets and manufacturer documentation for Murata GCM21BD70J226ME36L.
Download Murata GCM21BD70J226ME36L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GCM21BD70J226ME36L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM21BD70J226ME36L.