Murata GCM21BC72A105KE36L

100V 1uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BC72A105KE36L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

TME

Inventory History

3 month trend:
+31.83%

CAD Models

Download Murata GCM21BC72A105KE36L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.111
$ 0.111
Stock
1,531,213
3,918,318
3,918,318
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM21BC72A105KE36L provided by its distributors.

100V 1uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1UF 100V X7S 0805 / 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 1muF ±10% X7S
Cap, 1Uf, 100Vdc, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM21BC72A105KE36L
Cap Ceramic 1uF 100V X7S 10% SMD 0805 125°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 1µF ±10% 100V X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH