Murata GCM21BC71E475KE36L

25V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BC71E475KE36L.

Newark

Datasheet1 page4 years ago

Geoflip

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
+37.84%

CAD Models

Download Murata GCM21BC71E475KE36L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.065
$ 0.065
Stock
5,816,842
237,102
237,102
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan, Mainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-03-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM21BC71E475KE36L provided by its distributors.

25V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 4.7 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Capacitor
Cap Ceramic 4.7uF 25V X7S 10% Pad SMD 0805 125C T/R Automotive AEC-Q200
0805 (2012Metric) CERAMIC CAPACITOR GCM 25V 4.7muF 卤10% X7S
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 2012M/0805
Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM21BC71E475KE36L
Chip Capacitor (MLCC) 0805 4.7µF ±10% 25V X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH