
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GCM21BC71C106KE36L | 18,000 | 3K | 18h | ||||||||
| Newark | GCM21BC71C106KE36L | 14,260 | 5 | Cut Tape | ||||||||
| Future Electronics | GCM21BC71C106KE36L | 240,000 | 3K | Tape & Reel | ||||||||
| TME | GCM21BC71C106KE36L | 306 | 1 | 4h | ||||||||
| DigiKey | 490-GCM21BC71C106KE36LCT-ND | 24,135 | 1 | Cut Tape |
Download Murata GCM21BC71C106KE36L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCM21BC71C106KE36L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: