Murata GCM21BC71C106KE36K

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BC71C106KE36K.

Newark

Datasheet4 pages6 years ago

Ciiva

TME

Inventory History

3 month trend:
+13.30%

CAD Models

Download Murata GCM21BC71C106KE36K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.136
$ 0.136
Stock
1,173,207
2,985,251
2,985,251
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM21BC71C106KE36K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 16V X7S 10% Pad SMD 0805 125C Automotive T/R
Cap, Aec-Q200, 10Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM21BC71C106KE36K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH