
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCM21A7U2E271JX01D | 0 | 4K | 20h | ||||||||
| Avnet | GCM21A7U2E271JX01D | 0 | 4K | 4d | ||||||||
| Arrow Electronics | GCM21A7U2E271JX01D | 0 | 4K | |||||||||
| Farnell | GCM21A7U2E271JX01D | 0 | 4K | Tape & Reel | 17h | |||||||
| Mouser | 81-GCM21A7U2E271JX1D | 3,766 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata GCM21A7U2E271JX01D.
Download Murata GCM21A7U2E271JX01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCM21A7U2E271JX01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM21A7U2E271JX01D.