Murata GCM21A5C2E470JX01D

250V 47pF ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21A5C2E470JX01D.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

TME

Inventory History

3 month trend:
-6.96%

CAD Models

Download Murata GCM21A5C2E470JX01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.048
Stock
263,741
1,374,499
Authorized Distributors
6
6
Capacitance
47 pF
47 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM21A5C2E470JX01D provided by its distributors.

250V 47pF ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GCM 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 47pF
Cap Ceramic 47pF 250V C0G 5% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH