
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCM21A5C2E220JX01DCT-ND | 19,481 | 1 | Cut Tape | ||||||||
| TME | GCM21A5C2E220JX01D | 0 | 4K | 23h | ||||||||
| Newark | GCM21A5C2E220JX01D | 0 | 10 | Cut Tape | ||||||||
| Avnet | GCM21A5C2E220JX01D | 0 | 4K | 4d | ||||||||
| TTI Europe | GCM21A5C2E220JX01D | 0 | 20K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Murata GCM21A5C2E220JX01D.
Download Murata GCM21A5C2E220JX01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCM21A5C2E220JX01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM21A5C2E220JX01D.