Murata GCM21A5C2E200JX01D

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21A5C2E200JX01D.

IHS

Datasheet1 page8 years ago

CAD Models

Download Murata GCM21A5C2E200JX01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
Stock
26,551
13,815
Authorized Distributors
1
3
Capacitance
20 pF
20 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
-
5 %
Height
1 mm
1.02 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Murata GCM21A5C2E200JX01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805
CAP CER 20PF 250V C0G/NP0 0805
20pF ¡À5% C0G(NP0) 0805 , 2mm*1.25mm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH