Murata GCM219R72A222KA37J

CAP CER 2200PF 100V X7R 0805 / 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
$ 0.083
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM219R72A222KA37J.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GCM219R72A222KA37J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.036
$ 0.036
Stock
87,389
840,972
840,972
Authorized Distributors
1
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
850 µm
940 µm
940 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM219R72A222KA37J provided by its distributors.

CAP CER 2200PF 100V X7R 0805 / 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 2012M/0805
CERAMIC CAPACITOR Ceramic Capacitor 15% ppm/C 0.0022muF
CAP CER 2200PF 100V X7R 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH