Murata GCM219R71H334MA55D

Ceramic Capacitor, YES, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2012M/0805
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM219R71H334MA55D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GCM219R71H334MA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.067
$ 0.067
Stock
1
19,038
19,038
Authorized Distributors
3
5
5
Capacitance
330 nF
330 nF
330 nF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM219R71H334MA55D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2012M/0805
CAP AUTO-GRADE 0.33UF 50VDC X7R 20% SMD 0805
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 0.33muF
CAP CER 0.33UF 50V X7R 0805
GCM 0805 X7R 330NF 50V 20% A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH