Murata GCM219R71H103KA37D

CAP CER 10000PF 50V X7R 0805 / 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
$ 0.049
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM219R71H103KA37D.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
+51.76%

CAD Models

Download Murata GCM219R71H103KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.022
$ 0.022
Stock
554,345
22,950,936
22,950,936
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
850 µm
940 µm
940 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM219R71H103KA37D provided by its distributors.

CAP CER 10000PF 50V X7R 0805 / 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 50 V X7R 0.01 uF X7R ±10% Tolerance Automotive Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 10000pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH