Murata GCM216R71H103JA37D

Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0805 125C Automotive T/R
$ 0.063
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM216R71H103JA37D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

X-ON

Inventory History

3 month trend:
-10.59%

CAD Models

Download Murata GCM216R71H103JA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.023
Stock
16,345
7,294,476
Authorized Distributors
4
6
Capacitance
10 nF
10 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
-
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM216R71H103JA37D provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2012M/0805
CERAMIC CAPACITOR Ceramic Capacitor 15% ppm/C 0.01muF
10nF ¡À5% X7R 50V 0805 2mm*1.25mm*600¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH