Murata GCM2165C2A332JA16D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3300pF 100volts C0G +/-5%
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C2A332JA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+24.00%

CAD Models

Download Murata GCM2165C2A332JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.034
$ 0.034
Stock
161,815
191,555
191,555
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0805 0.0033 uF 100 V ± 5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 3.3nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.3nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.3nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3300pF 50volts C0G +/-5%
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of Murata GCM2165C2A332JA16D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3300pF 100volts C0G +/-5%
MLCC Cap Ceramic 0.0033uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 3300pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 2012M/0805
Chip Capacitance (Mlcc) 0805 3.3nF ±5% 100V C0G, NP0
CAP CER 3300PF 100V C0G/NP0 0805
CAP, AEC-Q200, 3300PF, 100V, MLCC, 0805;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH