Murata GCM2165C2A222JA16D

100V 2.2nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C2A222JA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-73.22%

CAD Models

Download Murata GCM2165C2A222JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.026
Stock
399,184
130,481
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

100V 2.2nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 2nF null ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 2400pF
100V 2.2nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM2165C2A222JA16D provided by its distributors.

100V 2.2nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 100 V 2.2 nF ±5% Tolerance C0G Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 100V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 2200pF ±5% C0G NP0
CAP CER 2200PF 100V C0G/NP0 0805 / 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Cap Ceramic 0.0022uF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 2.2nF ±5% 100V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 2012M/0805
Cap, Aec-Q200, 2200Pf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM2165C2A222JA16D
CAP CER 2200PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH