Murata GCM2165C2A151JA16D

Cap Ceramic 150pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
$ 0.059
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C2A151JA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Murata GCM2165C2A151JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.03
$ 0.03
Stock
81,678
231,159
231,159
Authorized Distributors
5
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0805 150 pF 100 V ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor
Surface Mount Ceramic Multilayer Capacitor 150pF 5% C0G 100V 0805 Paper T/R
Mlcc,0805,c0G,100V,150Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ4C2C0G2A151J060AA
KYOCERA AVX08051A151JAT2A
0805 150 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 150pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 150pF 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM2165C2A151JA16D provided by its distributors.

Cap Ceramic 150pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 150pF ±5% C0G NP0
Multilayer Ceramic Capacitors MLCC - SMD/SMT 150pF 100Volts C0G 0.05
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 2012M/0805
0805 (2012 Metric) 150 pF 100 V ±5% Tolerance SMT Ceramic Capacitor
CAP CER 150PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH