Murata GCM2165C1H101JA16J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 50Volts C0G 5%
$ 0.071
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2165C1H101JA16J.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM2165C1H101JA16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.026
$ 0.026
Stock
120,060
3,439,081
3,439,081
Authorized Distributors
2
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 100 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
0805 100 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
500V 100pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 100PF 450V C0G 0805 / 100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Descriptions

Descriptions of Murata GCM2165C1H101JA16J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 50Volts C0G 5%
Cap Ceramic 100pF 50V C0G 5% SMD 0805 125C Paper T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 2012M/0805
GCM CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 100pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH