Murata GCM188R92A472MA37J

Ceramic Capacitor, YES, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 1608M/0603
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R92A472MA37J.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-0.39%

CAD Models

Download Murata GCM188R92A472MA37J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.028
$ 0.028
Stock
82,884
32,834
32,834
Authorized Distributors
6
5
5
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM188R92A472MA37J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 1608M/0603
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 0.0047muF
CAP, MLCC, 4700PF, X8R, 100V, 0603;
4.7nF ¡À20% X8R 0603 , 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH