Murata GCM188R71H683KA57D

CAP CER 0.068UF 50V X7R 0603 / 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
$ 0.048
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71H683KA57D.

Ciiva

Datasheet4 pages6 years ago
Datasheet1 page6 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+32.89%

CAD Models

Download Murata GCM188R71H683KA57D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.017
$ 0.017
Stock
1,685,377
2,990,321
2,990,321
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C683K5RACTU
Ceramic capacitor, 68 nF, 50 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C683K5RAC7867
Samsung Electro-MechanicsCL10B683KB8NNNC
Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
50V 68nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C683KAT2A
50V 68nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.068uF 10% X7R 16V 0603 Paper T/R
Samsung Electro-MechanicsCL10B683KB85PNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 68nF, Surface Mount, 0603 inch

Descriptions

Descriptions of Murata GCM188R71H683KA57D provided by its distributors.

CAP CER 0.068UF 50V X7R 0603 / 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 50 V 68 nF ±10% Tolerance X7R Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.068muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1608M/0603
CAP CERAMIC 0.068UF 50V X7R 10% 0603 SMD
CAP, MLCC, 0.068UF, X7R, 50V, 0603;
CapCeramic 0.068uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R
Cap, Mlc, 0.068Uf, X7R, 50V, 0603; Capacitance:0.068Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Gcm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188R71H683KA57D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH