
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-17775-1-ND | 3,930 | 1 | Cut Tape | ||||||||
| Avnet | GCM188R71H562JA37D | 0 | 4K | 2d | ||||||||
| Mouser | 81-GCM188R71H562JA7D | 3,738 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GCM188R71H562JA37D | 3,930 | 250 | Tape & Reel | 4h | |||||||
| Bettlink | GCM188R71H562JA37D | 3,276 | 11h |
Download datasheets and manufacturer documentation for Murata GCM188R71H562JA37D.
Download Murata GCM188R71H562JA37D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GCM188R71H562JA37D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM188R71H562JA37D.