Murata GCM188R71H183KA37D

0603 50 V 0.018 uF ±10% Toelrance X7R Multilayer Ceramic Capacitor
$ 0.038
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71H183KA37D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.32%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.016
$ 0.016
Stock
564,685
880,694
880,694
Authorized Distributors
5
6
6
Capacitance
18 nF
18 nF
18 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C183K5RACTU
0603 C 18NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELECTRIC, +/-10%
50V 18nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C183KAT2A
0603 18 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 18nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B183KB8NNNC
Multilayer Ceramic Capacitor, 0.018 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
50V 18nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM188R71H183KA37D provided by its distributors.

0603 50 V 0.018 uF ±10% Toelrance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.018uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.018muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH