Murata GCM188R71H104JA57D

Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125C Automotive T/R
$ 0.093
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71H104JA57D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-91.23%

CAD Models

Download Murata GCM188R71H104JA57D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.009
$ 0.009
Stock
630,346
25,060,380
25,060,380
Authorized Distributors
3
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C104J5RACTU
50V 100nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C104JAT2A
0603 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
Yageo GroupC1206C104J5RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C104J5RACTU; 100 nF; 1206; 50 V; 50 V
KYOCERA AVX08055C104JAT2A
0805 100nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C104J4T2A
0805 100 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 100nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM188R71H104JA57D provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.1muF 卤5% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1608M/0603
100nF ¡À5% X7R 50V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH