
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | GCM188R71E473KA37J | 0 | 10K | Tape & Reel | 22h | |||||||
| Future Electronics | GCM188R71E473KA37J | 0 | 10K | Tape & Reel | ||||||||
| Avnet | GCM188R71E473KA37J | 0 | 10K | 22h | ||||||||
| TTI Europe | GCM188R71E473KA37J | 0 | 50K | Tape & Reel | 23h | |||||||
| Arrow Electronics | GCM188R71E473KA37J | 0 | 10K |
Download datasheets and manufacturer documentation for Murata GCM188R71E473KA37J.
Download Murata GCM188R71E473KA37J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GCM188R71E473KA37J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM188R71E473KA37J.