Murata GCM188R71E472KA37D

CAP CER 4700PF 25V X7R 0603 / 4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71E472KA37D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.015
$ 0.015
Stock
440,437
580,865
580,865
Authorized Distributors
2
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10B472KA8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 4.7nF, Surface Mount, 0603 inch
0603 4700 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C472K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10%
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 50V 0603 Paper T/R
Yageo GroupC0603C472K5RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0603 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GCM188R71E472KA37D provided by its distributors.

CAP CER 4700PF 25V X7R 0603 / 4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Cap Ceramic 0.0047uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 25V 4700pF ±10% X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0047uF 25Volts X7R 10%
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH