Murata GCM188R71E153KA37D

CAP CER 0.015UF 25V X7R 0603 / 0.015 μF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
$ 0.058
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71E153KA37D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.058
$ 0.016
$ 0.016
Stock
142,093
284,439
284,439
Authorized Distributors
1
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

25V 15nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C153K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603
Cap Ceramic 0.015uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
Yageo GroupC0603C153K5RACTU
15nF ±10% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 125C T/R Automotive AEC-Q200
Surface Mount Ceramic Multilayer Capacitor 0.015uF 10% X7R 50V 0603 Paper T/R

Descriptions

Descriptions of Murata GCM188R71E153KA37D provided by its distributors.

CAP CER 0.015UF 25V X7R 0603 / 0.015 μF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608Metric) CERAMIC CAPACITOR GCM 25V 0.015muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1608M/0603
15nF ¡À10% X7R 25V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH