Murata GCM188R71E105MA64J

Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1608M/0603
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71E105MA64J.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GCM188R71E105MA64J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.039
$ 0.039
Stock
26,719
1,836,598
1,836,598
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM188R71E105MA64J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1608M/0603
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 1muF
CAP CER 1UF 25V X7R 0603
GCM 0603 X7R 1UF 25V 20% A
1.0UF 25V 20% 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH