Murata GCM188R71C474MA55D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.47uF 16volts X7R 20%
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71C474MA55D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+35.66%

CAD Models

Download Murata GCM188R71C474MA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
$ 0.03
Stock
123,958
80,705
80,705
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM188R71C474MA55D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.47uF 16volts X7R 20%
Cap Ceramic 0.47uF 16V X7R 20% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1608M/0603
Cap, Aec-Q200, 0.47Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188R71C474MA55D
CAP AUTO-GRADE 0.47UF 16VDC X7R 20% SMD 0603
Avnet Japan
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 0.47muF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH